+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2241-AEZG-06

IC: USB controller; MMC,SDIO,USB 2.0; Full Speed; QFN36; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2241-AEZG-06
TME Symbol:
USB2241-AEZG-06

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
USB speed
Full Speed
Case
QFN36
Integrated circuit features
35MB/s transfer
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
3...3.6V
Manufacturer standard package
490pcs.
Support
Memory Stick, SD/MMC
Interface
  • MMC
  • SDIO
  • USB 2.0
Gross weight21.228 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2241-AEZG-06
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 1.74 EURGross price for quantities from 490 pcs - 2.08 EUR