+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2244I-AEZG-06

IC: USB interface; SPI,UART,USB 2.0; transceiver; Full Speed

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2244I-AEZG-06
TME Symbol:
USB2244I-AEZG-06

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
USB speed
Full Speed
Data transfer rate
35Mbps
Case
VQFN16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
3.3V
Number of channels
1
DC supply current
135mA
Application
for controller
Number of receivers
1
Manufacturer standard package
490pcs.
Interface
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2244I-AEZG-06
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 2.30 EURGross price for quantities from 490 pcs - 2.75 EUR