+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2412-DZK-TR

IC: HUB controller; USB 2.0; Hi-Speed; VQFN28; Number of ports: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2412-DZK-TR
TME Symbol:
USB2412-DZK-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Interface
USB 2.0
USB speed
Hi-Speed
Case
VQFN28
Mounting
SMD
Operating temperature
0...70°C
Number of ports
2
Kind of package
reel, tape
Operating voltage
3...3.6/-0.3...5.5V
Manufacturer standard package
5000pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2412-DZK-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.90 EURGross price for quantities from 5000 pcs - 2.28 EUR