+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2422-I/MJ

IC: HUB controller; I2C,SMBus,USB 2.0; QFN24; Number of ports: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2422-I/MJ
TME Symbol:
USB2422-I/MJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Data transfer rate
0.48Gbps
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
2
Kind of package
in-tray
Operating voltage
3.3V
DC supply current
70mA
Manufacturer standard package
490pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2422-I/MJ
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 1.40 USDGross price for quantities from 490 pcs - 1.67 USD