+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2422T-I/MJ

IC: HUB controller; I2C,SMBus,USB 2.0; Hi-Speed; QFN24; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2422T-I/MJ
TME Symbol:
USB2422T-I/MJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Hi-Speed
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
2
Kind of package
reel, tape
Operating voltage
3.3V
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Integrated circuit features
  • PHYBoost™
  • PortMap
  • PortSwap
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2422T-I/MJ
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.47 EURGross price for quantities from 5000 pcs - 1.76 EUR