+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2503-HZH

IC: HUB controller; I2C,USB 2.0; Full Speed; QFN48; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2503-HZH
TME Symbol:
USB2503-HZH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN48
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
1.62...3.6V
Manufacturer standard package
260pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 1.71...3.6V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2503-HZH
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 2.62 GBPGross price for quantities from 260 pcs - 3.14 GBP