+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2504A-JT

IC: HUB controller; I2C,SMBus,USB 2.0; Full Speed; LQFP64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2504A-JT
TME Symbol:
USB2504A-JT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
LQFP64
Mounting
SMD
Operating temperature
0...70°C
Number of ports
4
Kind of package
in-tray
Operating voltage
3...3.6V
Manufacturer standard package
160pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Supply voltage
  • 1.71...3.6V
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2504A-JT
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 3.87 USDGross price for quantities from 160 pcs - 4.64 USD