+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2512-AEZG

IC: HUB controller; I2C,SMBus,USB 2.0; Full Speed; QFN36; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2512-AEZG
TME Symbol:
USB2512-AEZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN36
Mounting
SMD
Operating temperature
0...70°C
Number of ports
0
Kind of package
in-tray
Operating voltage
3...3.6V
DC supply current
95mA
Manufacturer standard package
490pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Supply voltage
  • 1.62...3.6V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2512-AEZG
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 2.08 EURGross price for quantities from 490 pcs - 2.50 EUR