+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2512B-I/M2

IC: HUB controller; I2C,SMBus,USB 2.0; Hi-Speed; QFN36; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2512B-I/M2
TME Symbol:
USB2512B-I/M2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Hi-Speed
Case
QFN36
Mounting
SMD
Operating temperature
0...85°C
Number of ports
2
Kind of package
in-tray
Operating voltage
3...3.6/-0.3...5.5V
Max. charging current
1.5A
Manufacturer standard package
490pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Integrated circuit features
  • MultiTRAK™
  • PHYBoost™
  • PortMap
  • PortSwap
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2512B-I/M2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.52 USD