+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2514B-AEZC-TR

IC: HUB controller; USB; Full Speed; QFN36; reel,tape; 70mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2514B-AEZC-TR
TME Symbol:
USB2514B-AEZC-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Interface
USB
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN36
Mounting
SMD
Operating temperature
0...85°C
Kind of package
reel, tape
Operating voltage
3...3.6V
DC supply current
70mA
Manufacturer standard package
3000pcs.
Supply voltage
  • 3.3V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2514B-AEZC-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.90 USDGross price for quantities from 3000 pcs - 2.27 USD