+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2517I-JZX

IC: USB controller; I2C,SMBus,USB 2.0; Hi-Speed; QFN64; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2517I-JZX
TME Symbol:
USB2517I-JZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
USB speed
Hi-Speed
Case
QFN64
Integrated circuit features
MultiTRAK™
Mounting
SMD
Operating temperature
0...70°C
Number of ports
7
Kind of package
in-tray
Operating voltage
1.62...1.98/3...3.6V
Manufacturer standard package
260pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Gross weight1.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2517I-JZX
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 4.71 EURGross price for quantities from 260 pcs - 5.65 EUR