+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2524-ABZJ

IC: USB interface; I2C,USB; HUB controller; Full Speed; QFN56

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2524-ABZJ
TME Symbol:
USB2524-ABZJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN56
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
3...3.6V
Manufacturer standard package
260pcs.
Interface
  • I2C
  • USB
Supply voltage
  • 3...5.5V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2524-ABZJ
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 3.79 EURGross price for quantities from 260 pcs - 4.55 EUR