+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2533-1080AEN

IC: HUB controller; I2C,USB; Full Speed; SQFN36; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2533-1080AEN
TME Symbol:
USB2533-1080AEN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
SQFN36
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
3...3.6V
Manufacturer standard package
490pcs.
Interface
  • I2C
  • USB
Supply voltage
  • 1.8...3.6V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2533-1080AEN
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 3.26 EURGross price for quantities from 490 pcs - 3.91 EUR