+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2534DT-I/UDX

IC: HUB controller; USB,USB 2.0; SQFN36; reel,tape; Uoper: 3÷6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2534DT-I/UDX
TME Symbol:
USB2534DT-I/UDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Case
SQFN36
Mounting
SMD
Kind of package
reel, tape
Operating voltage
3...6V
Manufacturer standard package
3000pcs.
Interface
  • USB
  • USB 2.0
Supply voltage
  • 3...6V
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2534DT-I/UDX
0 in TME stock
Net price for quantities from 3000 pcs - 5.21 USDGross price for quantities from 3000 pcs - 6.25 USD
No. of pieces (Multiplicity: 3 000)