+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2534I-1080AENTR

IC: HUB controller; I2C,USB 2.0; Full Speed; SQFN36; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2534I-1080AENTR
TME Symbol:
USB2534I-1080AENTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
SQFN36
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3...3.6V
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2534I-1080AENTR
0 in TME stock
Net price for quantities from 3000 pcs - 4.07 EURGross price for quantities from 3000 pcs - 4.89 EUR
No. of pieces (Multiplicity: 3 000)