+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2640-HZH-02

IC: HUB controller; I2C,MMC,SDIO,SPI,USB 2.0; Hi-Speed; QFN48


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2640-HZH-02
TME Symbol:
USB2640-HZH-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Hi-Speed
Case
QFN48
Mounting
SMD
Operating temperature
0...70°C
Number of ports
2
Kind of package
in-tray
Operating voltage
3...3.6/-0.3...5.5V
Manufacturer standard package
260pcs.
Support
Memory Stick, SSD
Interface
  • I2C
  • MMC
  • SDIO
  • SPI
  • USB 2.0
Integrated circuit features
  • 35MB/s transfer
  • PHYBoost™
  • PortMap
  • PortSwap
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2640-HZH-02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.68 EURGross price for quantities from 1 pcs - 4.41 EUR
Net price for quantities from 25 pcs - 3.38 EURGross price for quantities from 25 pcs - 4.05 EUR