+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2640I-HZH-02-TR

IC: controller; SPI; transceiver; Full Speed; QFN48; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2640I-HZH-02-TR
TME Symbol:
USB2640I-HZH-02-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
SPI
Kind of integrated circuit
transceiver
USB speed
Full Speed
Case
QFN48
Mounting
SMD
Kind of package
reel, tape
Operating voltage
3.3V
Manufacturer standard package
2500pcs.
Supply voltage
  • 3.3V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2640I-HZH-02-TR
0 in TME stock
Net price for quantities from 2500 pcs - 3.62 EURGross price for quantities from 2500 pcs - 4.34 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.