+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2642T-I/ML

IC: HUB controller; I2C,SPI,USB; transceiver; Full Speed; QFN48

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2642T-I/ML
TME Symbol:
USB2642T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Kind of integrated circuit
transceiver
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN48
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3.3V
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SPI
  • USB
Supply voltage
  • 3...3.6V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2642T-I/ML
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 3.67 GBPGross price for quantities from 2500 pcs - 4.41 GBP