+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2660I-JZX-03-TR

IC: HUB controller; SPI,USB; transceiver; QFN64; reel,tape; 70mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2660I-JZX-03-TR
TME Symbol:
USB2660I-JZX-03-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
QFN64
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3...3.6V
DC supply current
70mA
Manufacturer standard package
3000pcs.
Interface
  • SPI
  • USB
Supply voltage
  • 3...3.6V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2660I-JZX-03-TR
0 in TME stock
Net price for quantities from 3000 pcs - 4.24 EURGross price for quantities from 3000 pcs - 5.08 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.