+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3280-AEZG-TR

IC: Ethernet transceiver; PHY; 480Mbps; QFN36; 3÷3.6V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3280-AEZG-TR
TME Symbol:
USB3280-AEZG-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
PHY
Data transfer rate
0.48Gbps
Case
QFN36
Operating voltage
3...3.6V
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3280-AEZG-TR
0 in TME stock
Net price for quantities from 3000 pcs - 1.17 EURGross price for quantities from 3000 pcs - 1.40 EUR
No. of pieces (Multiplicity: 3 000)