+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3280-AEZG

IC: Ethernet interface; transceiver; 480Mbps; VQFN36; USB; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3280-AEZG
TME Symbol:
USB3280-AEZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
VQFN36
Operating voltage
3...3.6V
Mounting
SMD
Application
USB
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Supply voltage
  • 3.3...3.3V
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3280-AEZG
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 1.04 GBPGross price for quantities from 490 pcs - 1.25 GBP