+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 0.48Gbps | |
Frequency | 24MHz | |
Case | QFN32 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Operating voltage | 3...3.6V | |
Number of channels | 1 | |
DC supply current | 54.7mA | |
Number of receivers | 3 | |
Manufacturer standard package | 5000pcs. | |
Version | ESD |