+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB3317C-CP-TR

IC: USB interface; USB,USB 2.0; transceiver; QFN24; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3317C-CP-TR
TME Symbol:
USB3317C-CP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
1.6...3.6V
Number of receivers
1
Manufacturer standard package
5000pcs.
Version
ESD
Interface
  • USB
  • USB 2.0
Supply voltage
  • 1.8...3.3V
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3317C-CP-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.99 GBPGross price for quantities from 5000 pcs - 1.19 GBP