+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3320C-EZK

IC: USB interface; ULPI,USB 2.0 HS OTG; transceiver; Hi-Speed


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3320C-EZK
TME Symbol:
USB3320C-EZK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
USB speed
Hi-Speed
Data transfer rate
0.48Gbps
Case
VQFN32
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
1
Kind of package
in-tray
Manufacturer standard package
490pcs.
Interface
  • ULPI
  • USB 2.0 HS OTG
Supply voltage
  • 1.8...3.3V DC
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3320C-EZK
248 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 2.17 USD
Packaging method by the manufacturer:Tray = 490 pcs