+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3321C-GL-TR

IC: interface; transceiver; 480Mbps; SMD; reel,tape; 1.6÷2V; ESD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3321C-GL-TR
TME Symbol:
USB3321C-GL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Mounting
SMD
Number of receivers
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Version
ESD
Supply voltage
  • 1.6...2V
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3321C-GL-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.62 EURGross price for quantities from 3000 pcs - 1.95 EUR