+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3329C-GL-TR

IC: interface; transceiver; half duplex; SMD; WLCSP25; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3329C-GL-TR
TME Symbol:
USB3329C-GL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
half duplex
Mounting
SMD
Case
WLCSP25
Number of receivers
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Version
ESD
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3329C-GL-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.65 EURGross price for quantities from 3000 pcs - 1.97 EUR