+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3338E-GL-TR

IC: USB interface; half duplex; transceiver; reel,tape; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3338E-GL-TR
TME Symbol:
USB3338E-GL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Interface
half duplex
Kind of integrated circuit
transceiver
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of receivers
1
Manufacturer standard package
3000pcs.
Version
ESD
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3338E-GL-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.98 USDGross price for quantities from 3000 pcs - 2.37 USD