+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB3340-EZK

IC: USB transceiver; SPI,USB 2.0; battery charging controller


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3340-EZK
TME Symbol:
USB3340-EZK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB transceiver
Kind of integrated circuit
battery charging controller
USB speed
Full Speed
Case
QFN32
Mounting
SMD
Kind of package
in-tray
Max. charging current
1.5A
Manufacturer standard package
490pcs.
Interface
  • SPI
  • USB 2.0
Supply voltage
  • 3...3.6V DC
Gross weight1.936 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3340-EZK
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 1.45 EURGross price for quantities from 490 pcs - 1.73 EUR