+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3346-CP-TR

IC: interface; transceiver; SMD; QFN24; reel,tape; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3346-CP-TR
TME Symbol:
USB3346-CP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Mounting
SMD
Case
QFN24
Number of receivers
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Version
ESD
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3346-CP-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.15 EURGross price for quantities from 5000 pcs - 1.37 EUR
No. of pieces (Multiplicity: 5 000)