+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3347-CP

IC: USB interface; USB,USB 2.0; transceiver; QFN24; in-tray; 40mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3347-CP
TME Symbol:
USB3347-CP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.6...5.5V
DC supply current
40mA
Number of receivers
1
Manufacturer standard package
490pcs.
Version
ESD
Interface
  • USB
  • USB 2.0
Supply voltage
  • 1.6...3.6V
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3347-CP
0 in TME stock
Net price for quantities from 490 pcs - 1.14 EURGross price for quantities from 490 pcs - 1.37 EUR
No. of pieces (Multiplicity: 490)