+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB3503/ML

IC: HUB controller; I2C,USB 2.0; Full Speed; VQFN32; in-tray; 24mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3503/ML
TME Symbol:
USB3503/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN32
Mounting
SMD
Operating temperature
0...70°C
Number of ports
3
Kind of package
in-tray
Operating voltage
2.9...5.5V
DC supply current
24mA
Manufacturer standard package
490pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 3.3V
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3503/ML
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 2.36 EURGross price for quantities from 490 pcs - 2.83 EUR