+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3503AI-1-GL-TR

IC: USB interface; I2C,USB; HUB controller; Full Speed; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3503AI-1-GL-TR
TME Symbol:
USB3503AI-1-GL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
USB speed
Full Speed
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3.3V
Number of channels
2
DC supply current
24mA
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • USB
Supply voltage
  • 3.3V
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3503AI-1-GL-TR
0 in TME stock
Net price for quantities from 3000 pcs - 3.07 EURGross price for quantities from 3000 pcs - 3.68 EUR
No. of pieces (Multiplicity: 3 000)