+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB3740B-AI9-TR

IC: switch; USB,USB 2.0; QFN; Number of ports: 1; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3740B-AI9-TR
TME Symbol:
USB3740B-AI9-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Case
QFN
Integrated circuit features
high speed
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
1
Kind of package
reel, tape
Operating voltage
1.8...5V
Manufacturer standard package
3000pcs.
Interface
  • USB
  • USB 2.0
Supply voltage
  • 3...5.5V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3740B-AI9-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 1.00 USD