+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB3751A-2-A4-TR

IC: USB controller; I2C,USB 2.0; QFN16; Number of ports: 2; 185uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3751A-2-A4-TR
TME Symbol:
USB3751A-2-A4-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Case
QFN16
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
2
Kind of package
reel, tape
Operating voltage
2...9V
DC supply current
185µA
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 2...9V
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3751A-2-A4-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.90 EURGross price for quantities from 5000 pcs - 1.07 EUR