+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3803C-1-GL-TR

IC: HUB controller; I2C,USB 2.0; Number of ports: 3; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3803C-1-GL-TR
TME Symbol:
USB3803C-1-GL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Data transfer rate
0.48Gbps
Mounting
SMD
Operating temperature
0...70°C
Number of ports
3
Kind of package
reel, tape
Operating voltage
1.6...5.5V
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 3.3V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3803C-1-GL-TR
0 in TME stock
Net price for quantities from 3000 pcs - 2.64 USDGross price for quantities from 3000 pcs - 3.16 USD
No. of pieces (Multiplicity: 3 000)