+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3813I-1080XY-TR

IC: HUB controller; I2C,USB 2.0; Full Speed; WLCSP30; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3813I-1080XY-TR
TME Symbol:
USB3813I-1080XY-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
WLCSP30
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3.3V
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • USB 2.0
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3813I-1080XY-TR
0 in TME stock
Net price for quantities from 3000 pcs - 5.01 USDGross price for quantities from 3000 pcs - 6.01 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.