+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4624I-1080HN

IC: HUB controller; I2C,SPI,USB 2.0; Full Speed; QFN48; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB4624I-1080HN
TME Symbol:
USB4624I-1080HN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN48
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
4
Kind of package
in-tray
Operating voltage
3...5.5V
Number of channels
4
Manufacturer standard package
260pcs.
Interface
  • I2C
  • SPI
  • USB 2.0
Supply voltage
  • 3...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB4624I-1080HN
0 in TME stock
Net price for quantities from 260 pcs - 4.27 EURGross price for quantities from 260 pcs - 5.12 EUR
No. of pieces (Multiplicity: 260)