+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4640I-HZH-03

IC: USB interface; SPI,USB 2.0; transceiver; QFN48; in-tray; 58mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB4640I-HZH-03
TME Symbol:
USB4640I-HZH-03

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
QFN48
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
1.8V
DC supply current
58mA
Manufacturer standard package
260pcs.
Interface
  • SPI
  • USB 2.0
Supply voltage
  • 1.1...3.6V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB4640I-HZH-03
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 3.59 EURGross price for quantities from 260 pcs - 4.30 EUR