+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5534B-6080JZX

IC: HUB controller; I2C,SMBus,SPI; Full Speed; QFN64; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5534B-6080JZX
TME Symbol:
USB5534B-6080JZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
5Gbps
Case
QFN64
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
3...3.6V
Manufacturer standard package
260pcs.
Interface
  • I2C
  • SMBus
  • SPI
Supply voltage
  • 1.22...3.6V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5534B-6080JZX
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 5.83 USDGross price for quantities from 260 pcs - 7.00 USD