+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5537B-6070AKZE

IC: HUB controller; SPI,USB; Full Speed; QFN; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5537B-6070AKZE
TME Symbol:
USB5537B-6070AKZE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
QFN
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
1.22...3.6V
Manufacturer standard package
168pcs.
Interface
  • SPI
  • USB
Supply voltage
  • 1.22...3.6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5537B-6070AKZE
0 in TME stock
Net price for quantities from 168 pcs - 5.90 EURGross price for quantities from 168 pcs - 7.07 EUR
No. of pieces (Multiplicity: 168)