+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB5734-I/MR

IC: HUB controller; SPI,USB 2.0,USB 3.1; SuperSpeed; VQFN64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5734-I/MR
TME Symbol:
USB5734-I/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
SuperSpeed
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
4
Kind of package
in-tray
Manufacturer standard package
260pcs.
Interface
  • SPI
  • USB 2.0
  • USB 3.1
Integrated circuit features
  • FlexConnect
  • PHYBoost™
  • PortSwap
  • VariSense™
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5734-I/MR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.29 EURGross price for quantities from 1 pcs - 7.55 EUR