+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB5734/MR

IC: HUB controller; GPIO,I2C,SPI,UART,USB; Full Speed; VQFN64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5734/MR
TME Symbol:
USB5734/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
5Gbps
Case
VQFN64
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
1.1...3.6V
DC supply current
93mA
Manufacturer standard package
260pcs.
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 1.1...3.6V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5734/MR
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 4.35 USDGross price for quantities from 260 pcs - 5.22 USD