+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB5742B-I/2G

IC: HUB controller; SMBus,SPI,USB 2.0; VQFN56; Number of ports: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5742B-I/2G
TME Symbol:
USB5742B-I/2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Case
VQFN56
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
2
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
260pcs.
Interface
  • SMBus
  • SPI
  • USB 2.0
Supply voltage
  • 1.1...3.6V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5742B-I/2G
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 4.01 EURGross price for quantities from 260 pcs - 4.82 EUR