+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB5742B/2GX01

IC: USB interface; USB,USB 2.0; HUB controller; VQFN56; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5742B/2GX01
TME Symbol:
USB5742B/2GX01

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
Case
VQFN56
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
260pcs.
Interface
  • USB
  • USB 2.0
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5742B/2GX01
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 3.56 USDGross price for quantities from 260 pcs - 4.27 USD