+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5744B-I/2GX01

IC: USB interface; SPI,USB 2.0; USB controller; VQFN56; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5744B-I/2GX01
TME Symbol:
USB5744B-I/2GX01

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
Case
VQFN56
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
260pcs.
Interface
  • SPI
  • USB 2.0
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5744B-I/2GX01
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 4.47 EURGross price for quantities from 260 pcs - 5.36 EUR