+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB5744B/2GX01

IC: HUB controller; SMBus,SPI,USB 2.0; VQFN56; Number of ports: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5744B/2GX01
TME Symbol:
USB5744B/2GX01

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Case
VQFN56
Operating temperature
0...70°C
Number of ports
4
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
260pcs.
Interface
  • SMBus
  • SPI
  • USB 2.0
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5744B/2GX01
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 3.59 EURGross price for quantities from 260 pcs - 4.30 EUR