+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5744T-I/2G

IC: HUB controller; GPIO,I2C,SMBus,SPI,USB 2.0; VQFN56


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5744T-I/2G
TME Symbol:
USB5744T-I/2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Data transfer rate
5Gbps
Case
VQFN56
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
4
Kind of package
reel, tape
Operating voltage
1.1...5.5V
Manufacturer standard package
3000pcs.
Interface
  • GPIO
  • I2C
  • SMBus
  • SPI
  • USB 2.0
Supply voltage
  • 1.2V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5744T-I/2G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 4.50 EURGross price for quantities from 3000 pcs - 5.40 EUR