+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB5807CT-I/KD

IC: HUB controller; GPIO,I2C,SMBus,SPI; Full Speed; VQFN100


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5807CT-I/KD
TME Symbol:
USB5807CT-I/KD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN100
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
1.1...1.32V
Manufacturer standard package
2500pcs.
Interface
  • GPIO
  • I2C
  • SMBus
  • SPI
Supply voltage
  • 1.1...3.6V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5807CT-I/KD
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 7.38 USDGross price for quantities from 2500 pcs - 8.85 USD