+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5826C-I/KD

IC: HUB controller; GPIO,I2C,SPI,USB 3.1; Full Speed; VQFN100


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5826C-I/KD
TME Symbol:
USB5826C-I/KD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN100
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
168pcs.
Interface
  • GPIO
  • I2C
  • SPI
  • USB 3.1
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5826C-I/KD
0 in TME stock
No. of pieces (Multiple of: 168)
Minimum order quantity: 168.
Multiple of: 168.
Net price for quantities from 168 pcs - 7.56 EURGross price for quantities from 168 pcs - 9.07 EUR