+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5916/KD

IC: HUB controller; I2C,SPI,USB 2.0,USB 3.1,USB C; SuperSpeed


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5916/KD
TME Symbol:
USB5916/KD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
SuperSpeed
Case
VQFN100
Mounting
SMD
Operating temperature
0...70°C
Number of ports
6
Kind of package
in-tray
Operating voltage
1.08...1.32/3...3.6/-0.3...5.5/-0.3...1.32V
Manufacturer standard package
168pcs.
Interface
  • I2C
  • SPI
  • USB 2.0
  • USB 3.1
  • USB C
Integrated circuit features
  • PHYBoost™
  • Port Split
  • PortSwap
  • VariSense™
Gross weight0.388 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5916/KD
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 5.85 EUR
Net price for quantities from 5 pcs - 4.87 EURGross price for quantities from 5 pcs - 5.85 EUR